This 34-contact right-angle header features a maximum current rating of 2A and can operate within a temperature range of -55°C to 105°C. It is designed for through-hole mounting and uses a wire wrap termination. The header is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |