This 34-contact shrouded header features gold-plated contacts and a through-hole mount. It is available in bulk packaging and has a 2.54mm pitch. The header is not radiation hardened and has a termination of solder.
Sign in to ask questions about the 3M 3431-5303UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-5303UG technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 3431-5303UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.