The 3M 3431-55K2 is a 34-contact DIP connector with gold plating and through hole mount. It is available in bulk packaging with a pitch of 2.54mm. The connector is not radiation hardened and is not RoHS compliant. It features 2 rows of contacts.
Sign in to ask questions about the 3M 3431-55K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-55K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3431-55K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.