
This 34-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It has a height of 17.3mm and a width of 8.3mm, with a length of 62.6mm. The connector is designed for through-hole mounting and has a gold and tin contact plating. It is available in a bulk packaging quantity of 200 pieces.
Sign in to ask questions about the 3M 3431-6203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-6203 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 62.6mm |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.