Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3431-6602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 3000 |
| Termination | Through Hole |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.