This 34-position 2-row shrouded header is manufactured by 3M and features a grey housing color. It has a copper alloy contact material with gold and tin plating and a male pin contact type. The header measures 62.6mm in length and 8.3mm in width, with a height of 17.3mm. It is available in a bulk packaging option with 200 pieces per package. The header is designed for through-hole mounting and has a pitch of 0.1inch and a row spacing of 0.1inch.
Sign in to ask questions about the 3M 3431-6603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-6603 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 62.6mm |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.2lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-6603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
