
This Grey 1-Position 2-Row Rectangular Connector features a 0.1inch pitch and is designed for through hole mount. The connector is made of Copper Alloy with a Gold plating and has a Male Pin contact type. It measures 62.6mm in length, 22.6mm in width, and 15.2mm in height. The connector is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the 3M 3431-D202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-D202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 15.2mm |
| Housing Color | Grey |
| Length | 62.6mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3431-D202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.