The 3M 3431-D203UB is a 68-contact through-hole connector with gold plating and a 2.54mm pitch. It is available in bulk packaging and features solder termination. This connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the 3M 3431-D203UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3431-D203UB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3431-D203UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.