40-position, 2-row right-angle male header with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. Designed for through-hole mounting with solder termination, this grey housing component offers a mating length of 0.24 inches.
3M 3432-1302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 70.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.4lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3432-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.