This 40-position 2-row rectangular connector features male pin contacts with gold plating, suitable for through-hole mounting. It is available in bulk packaging with a pitch of 0.1inch and row spacing of 0.1inch. The connector is not radiation hardened and has a contact mating length of 0.24inch.
3M 3432-5203UG technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.