This 40-position 2-row through-hole connector features a 0.1inch pitch and is available in a 100-pack. The connector has a grey housing and is made with copper alloy contacts plated with gold. It has a contact mating length of 0.24inch and is suitable for use in a variety of applications. The connector is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 70.2mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |