This 40-position 2-row through-hole connector features a 0.1inch pitch and is available in a 100-pack. The connector has a grey housing and a copper alloy contact material with gold plating. The contacts are male pin type with a mating length of 0.24inch. The connector measures 70.2mm in length, 8.3mm in width, and 17.3mm in height. It is not RoHS compliant and has a series designation of 3000.
Sign in to ask questions about the 3M 3432-6002UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3432-6002UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 70.2mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3432-6002UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.