
This 40-position 2-row shrouded header features a 0.1inch pitch and is made of copper alloy with a gold plating. It has a grey housing color and is designed for through hole mount. The header is lead free and available in a bulk packaging quantity of 200. It has a weight of 1.2lb and is part of the 3000 series.
3M 3432-600T02TC technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Weight | 1.2lb |
| RoHS | Not Compliant |
No datasheet is available for this part.