This 40-position, 2-row through hole header features a grey housing and gold over tin contact plating. It has a contact mating length of 0.24inch and a pitch of 0.1inch. The header is available in a bulk packaging quantity of 200 pieces. The contacts are made of copper alloy and are rated for UL94 V-0 flammability. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 3.25lb |
| RoHS | Not Compliant |