
This 50-position 2-row shrouded header features a current rating of 1A and a pitch of 0.1inch. It is made of copper alloy with a gold plating and has a contact mating length of 0.24inch. The header is available in a package quantity of 100 and is packaged in bulk. It is not RoHS compliant and has a flammability rating of UL94 V-0.
3M 3433-1202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-1202 to view detailed technical specifications.
No datasheet is available for this part.