
This connector features a grey housing with copper alloy contacts plated with gold and tin. The contact mating length is 0.24inch and the pitch is 0.1inch. It has a single row with two positions and is available in a bulk packaging quantity of 50. The connector is not RoHS compliant.
Sign in to ask questions about the 3M 3433-L302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3433-L302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 16.8mm |
| Housing Color | Grey |
| Length | 82.9mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 4.41lb |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-L302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.