
Rectangular header connector featuring 50 positions across 2 rows, with 100 male pin contacts. Contacts are copper alloy with gold plating, offering a mating length of 0.24 inches. This through-hole mount component has a grey housing, a pitch of 0.1 inches, and a row spacing of 0.1 inches. It meets UL flammability rating UL94 V-0 and is UL approved.
3M 3433-L303 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Grey |
| Lead Length | 3m |
| Length | 3m |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3433-L303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
