This 30-position 2-row through hole header features grey housing and copper alloy contacts with gold plating. The contacts have a mating length of 0.24inch and are available in a package quantity of 250. The header has a height of 8.3mm, length of 57.4mm, and width of 17.3mm, with a pitch of 0.1inch and row spacing of 0.1inch. It is not RoHS compliant.
Sign in to ask questions about the 3M 3440-5302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3440-5302 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Grey |
| Length | 57.4mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2.45lb |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3440-5302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.