This 30-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with gold and the connector is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the 3M 3440-63K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3440-63K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M 3440-63K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.