This 20-conductor flat cable features 30AWG copper conductors with PVC insulation and a maximum operating temperature range of -55°C to 150°C. It is available in a 100ft length with a ribbon width of 0.5inch and a ribbon thickness of 0.025inch. The cable is unshielded and RoHS compliant, packaged in a roll with 10 units per package. The conductors are marked with a red first conductor mark and are made of copper.
3M 3447/20 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 20 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | 3447 |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.