Flat Cable Polyvinyl Chloride 26Conductors 30AWG 30V Gray/Red Edge
3M 3447/26 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3447 |
| Shielding | Unshielded |
| Voltage | 30V |
| Weight | 5.88lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3447/26 to view detailed technical specifications.
No datasheet is available for this part.