This 30AWG flat cable features 30 conductors with PVC insulation and a 0.025 inch ribbon thickness. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The cable is unshielded and has a 0.75 inch ribbon width. It is available in a 300 foot length and is made from copper conductors with a red first conductor mark.
3M 3447/30300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.75inch |
| Series | 3447 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.