
Flat Cables .025 68C ROUND 300 GRAY 30AWG SOLID
Checking distributor stock and pricing after the page loads.
3M 3447/68 300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Packaging | Roll |
| Series | 3447 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 30V |
| Weight | 12.5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.
