3M 3448-152220 technical specifications.
| Depth | 4.1mm |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Positions | 20 |
| Number of Ways | 20 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Series | 1552 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-152220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.