
3M 3448-152240 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Number of Ways | 40 |
| Package Quantity | 125 |
| Pitch | 1mm |
| Series | 1552 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-152240 to view detailed technical specifications.
No datasheet is available for this part.