
This 44-position ribbon cable features a current rating of 500mA and a lead length of 3m. It is constructed with lead-free materials and is suitable for use in a variety of applications. The cable's sensing distance is also 3m, and it is part of the 1552 series.
3M 3448-152244 technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Positions | 44 |
| Number of Ways | 44 |
| Sensing Distance | 3m |
| Series | 1552 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-152244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.