Sign in to ask questions about the 3M 3448-2026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-2026 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-2026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.