This 30-position straight-lead connector features a metal package with copper alloy contacts plated with gold. It has a current rating of 1A and a voltage rating of 1kV. The connector is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |