Sign in to ask questions about the 3M 3448-3406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-3406 technical specifications.
| Contact Plating | Tin, Gold |
| Depth | 3.6mm |
| Height | 6.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 120 |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3448-3406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.