Connector Accessories Straight Strain Relief Epoxy Gray
3M 3448-3563 technical specifications.
| Contact Plating | Tin, Gold |
| Depth | 3.6mm |
| Height | 6.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| RoHS | Not Compliant |
No datasheet is available for this part.