This 20-position IDC female connector features a lead-free construction and a maximum operating temperature range of -55°C to 105°C. The connector has a 3m lead length and is made of stainless steel. It is available in a package quantity of 100 and is not Reach SVHC compliant. The connector has a sensing distance of 3m and is part of the 4600 series.
3M 3448-4620 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 4600 |
| Termination | IDC |
| Weight | 2.1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-4620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.