34-position, straight orientation connector accessory featuring IDC termination for flat wire cables. Constructed from durable stainless steel, this strain relief component operates within a temperature range of -55°C to 105°C. It supports wire gauges from 28AWG to 26AWG and has a lead length of 3 meters. The accessory is grey in color and designed for female contact gender.
3M 3448-4634 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Depth | 6.1mm |
| Height | 8.2inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 52.1mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Ways | 34 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 4600 |
| Termination | IDC |
| Weight | 2.8lb |
| Width | 8.3inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-4634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.