
The 3M 3448-4640 is a 40-position IDC female connector with a lead length of 3m. It is made of stainless steel and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and has a package quantity of 100. It is designed for general use and is not Reach SVHC compliant.
3M 3448-4640 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Depth | 6.1mm |
| Height | 8.2inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 59.7mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 4600 |
| Termination | IDC |
| Weight | 3lb |
| Width | 8.3inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-4640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.