This 16-position, 2-row connector features female contacts with gold plating, a 2.54mm pitch, and solder termination. The connector is available in quantities of 200 and is compliant with RoHS regulations. It is part of the 501 series from 3M.
3M 3448-50116 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 501 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.