
50-position, 2-row female connector accessory featuring straight orientation and IDC termination. Constructed with glass, polyester, and PBT materials, it boasts gold-plated copper alloy contacts and a 2.54mm pitch. Rated for 1A current, this grey accessory operates between -55°C and 105°C, with a UL94 V-0 flammability rating and UL approval.
3M 3448-58 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Glass, Polyester, PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Number of Ways | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | Pak 100, 3000 |
| Termination | IDC |
| Weight | 8.8lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
