This 64-position, 2-row female connector features a grey color and gold contact plating. It is lead free and made from glass and polyester materials. The connector is packaged in bulk quantities of 1000 units and has a 2.54mm pitch.
Sign in to ask questions about the 3M 3448-59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-59 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Glass, Polyester |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | Pak 100, 3000 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.