This 36-position ribbon cable is manufactured by 3M and features a metal package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The cable is lead-free and made of stainless steel. It is available in a package quantity of 100 and is part of the 3000 series.
Sign in to ask questions about the 3M 3448-62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-62 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 36 |
| Package Quantity | 100 |
| Series | 3000 |
| Weight | 5lb |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.