This 50-position stainless steel connector features a current rating of 1A and operates within a temperature range of -55°C to 105°C. It is lead free and available in bulk packaging. The connector has a straight orientation and a package quantity of 100.
3M 3448-63 technical specifications.
| Package/Case | Metal |
| Contact Plating | Steel |
| Current Rating | 1A |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Ways | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3000 |
| Weight | 6.2lb |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.