
10-position, 2-row female connector with gold-plated bronze contacts and a 2.54mm pitch. Features a straight orientation, solder termination, and a 1A contact current rating. Constructed from glass and polyester, this grey connector accessory offers a 350V working voltage and a mating cycle of 100. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating.
3M 3448-89110 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 17.3mm |
| Material | Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 1lb |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-89110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
