16-position, 2-row straight connector accessory featuring female phosphor bronze contacts with gold plating, rated for 1A current and 350V working voltage. Constructed from PBT, glass, and polyester, this strain relief component offers a 2.54mm pitch and 100 mating cycles. Operating within a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the 3M 3448-89116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-89116 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 24.9mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 891 |
| Weight | 1.1lb |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-89116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.