
26-position, 2-row female connector accessory with straight orientation and IDC termination. Features gold-plated bronze contacts rated for 1A and a 2.54mm pitch. Constructed from PBT, glass, and polyester, this grey accessory offers a mating cycle of 100 and operates within a temperature range of -55°C to 105°C. It boasts a UL94 V-0 flammability rating and a working voltage of 350V, with RoHS compliance.
3M 3448-89126 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 37.6mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 891 |
| Termination | IDC |
| Weight | 3lb |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-89126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
