
This straight connector accessory features a grey polyester strain relief, designed for 60 contacts with a 2.54mm lead pitch and 1.27mm pitch. It is constructed from PBT, glass, and polyester, boasting a UL94 V-0 flammability rating and gold-plated bronze female contacts. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component supports a 1A contact current rating and a working voltage of 350V, with a mating cycle of 100.
3M 3448-89160 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 891 |
| Weight | 4lb |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-89160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.