
This 25-contact stainless steel ribbon cable connector is designed for use in harsh environments, with a maximum operating temperature range of -55°C to 105°C. The connector is lead-free and RoHS compliant, packaged in quantities of 100. It measures 39.9mm in length and 4.06mm in depth, with a straight orientation and a metal case. The connector is made of stainless steel and has a weight of 1.75lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3448-8D25A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3448-8D25A technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 4.06mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Material | Stainless Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 3000 |
| Weight | 1.75lb |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3448-8D25A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
