Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
3M 3452-G600 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3452-G600 to view detailed technical specifications.
No datasheet is available for this part.