34-position, 2-row, right-angle card edge connector with 2.54mm pitch. Features female copper alloy contacts with gold plating, suitable for 1.78mm card thickness. Insulation material is PBT, with a grey housing and UL94 V-0 flammability rating. Rated for 1A maximum current and operates between -55°C and 105°C. Panel mountable with flanges, utilizing Insulation Displacement Termination (IDT).
Sign in to ask questions about the 3M 3463-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3463-0002 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3463-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.