
3M 3463-0041 technical specifications.
| Card Thickness | 0.07inch |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3463-0041 to view detailed technical specifications.
No datasheet is available for this part.