
16-conductor flat ribbon cable, 28AWG stranded copper conductors, 0.05-inch pitch, 300V voltage rating. Features PVC insulation and jacket, UL VW-1 flammability rating, and a maximum operating temperature of 105°C. This unshielded cable is supplied on a 100-foot roll, with a gray color and red first conductor marking.
3M 3469/16 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 26.67mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.047inch |
| Ribbon Width | 1.05inch |
| Series | 3469 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3469/16 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
