
Two-part board connector, female socket with 10 contacts and 10 poles, featuring a 2.54mm pitch and right-angle orientation. This IDC termination connector offers a 1A current rating, gold-plated copper alloy contacts, and a polyester insulation material. Operating temperature range is -55°C to 105°C, with a 350V working voltage and 200 mating cycles. Housing is grey PBT with glass and polyester, UL94 V-0 flammability rating, and is RoHS compliant.
3M 3473-6610 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 17.3mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Weight | 12.800001oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3473-6610 to view detailed technical specifications.
No datasheet is available for this part.
