Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
3M 3473-7606 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.