Flat cable, 28AWG, 10 conductors, 10 positions, 0.05-inch pitch, grey with a red first conductor mark. Features copper conductors, PVC insulation and jacket, and a maximum operating temperature of 105°C. Rated for 300V, UL VW-1 flammability, and includes a ground plane. Available in 100-foot bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3476/10100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3476/10100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3476 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.19mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3476/10100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.